Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 5638 18 T ENCLOSURE
Newark Part No.20X0808
Product RangeSOLID Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $309.040 |
5+ | $267.170 |
10+ | $257.320 |
25+ | $246.240 |
50+ | $227.780 |
100+ | $199.460 |
Price for:Each
Minimum: 1
Multiple: 1
$309.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 5638 18 T ENCLOSURE
Newark Part No.20X0808
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric378mm
External Depth - Metric558mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial7.09"
External Width - Imperial14.88"
External Depth - Imperial21.97"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
558mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
14.88"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
378mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
21.97"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC 5638 18 T ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate