Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC B 65 T ENCLOSURE
Newark Part No.97K6954
Product RangePICCOLO Series
Your Part Number
Technical Datasheet
363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.600 |
| 5+ | $34.160 |
| 10+ | $32.150 |
| 25+ | $29.920 |
| 50+ | $26.810 |
| 100+ | $25.480 |
| 250+ | $23.810 |
Price for:Each
Minimum: 1
Multiple: 1
$35.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC B 65 T ENCLOSURE
Newark Part No.97K6954
Product RangePICCOLO Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric80mm
External Depth - Metric110mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial2.56"
External Width - Imperial3.15"
External Depth - Imperial4.33"
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
65mm
External Depth - Metric
110mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
2.56"
External Depth - Imperial
4.33"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC B 65 T ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate