Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC H 95 G
Newark Part No.39C8346
Product RangeUL PICCOLO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.420 |
Price for:Each
Minimum: 1
Multiple: 1
$48.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC H 95 G
Newark Part No.39C8346
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric140mm
External Depth - Metric170mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial3.74"
External Width - Imperial5.51"
External Depth - Imperial6.69"
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC H 95 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL746C5V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
95mm
External Depth - Metric
170mm
Body Color
Gray
External Height - Imperial
3.74"
External Depth - Imperial
6.69"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 13
External Width - Imperial
5.51"
Product Range
UL PICCOLO Series
Technical Docs (2)
Alternatives for PC H 95 G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
