Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPM 0819
Newark Part No.39C8647
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanized Steel
Body Color-
For Use WithFibox EURONORD Series Enclosures
External Height - Metric64mm
External Width - Metric179mm
External Height - Imperial2.5"
External Width - Imperial7"
Product Range-
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
64mm
External Height - Imperial
2.5"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
179mm
External Width - Imperial
7"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate