Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTA 201610 ENCLOSURE
Newark Part No.54M1249
Product RangeTEMPO Series
Your Part Number
Technical Datasheet
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.320 |
| 5+ | $37.170 |
| 10+ | $34.770 |
| 25+ | $32.370 |
| 50+ | $29.970 |
| 100+ | $27.340 |
| 250+ | $25.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 201610 ENCLOSURE
Newark Part No.54M1249
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric98mm
External Width - Metric163mm
External Depth - Metric201mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.86"
External Width - Imperial6.42"
External Depth - Imperial7.91"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
98mm
External Depth - Metric
201mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.42"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
163mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.86"
External Depth - Imperial
7.91"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate