Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTAM 131308 ENCLOSURE
Newark Part No.48Y0241
Product RangeTEMPO Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.120 |
| 5+ | $24.530 |
| 10+ | $22.770 |
| 25+ | $21.020 |
| 50+ | $19.250 |
| 100+ | $17.320 |
| 250+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$26.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTAM 131308 ENCLOSURE
Newark Part No.48Y0241
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric130mm
External Depth - Metric130mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
130mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
-
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
