Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTRH 2036 DIN-35 RAIL
Newark Part No.69AK0188
Product RangeEURONORD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $15.120 | 
| 10+ | $14.170 | 
| 25+ | $13.090 | 
| 50+ | $12.040 | 
| 100+ | $10.990 | 
| 250+ | $9.840 | 
| 500+ | $8.740 | 
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTRH 2036 DIN-35 RAIL
Newark Part No.69AK0188
Product RangeEURONORD Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length340mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
340mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PC / PCT / AB / PCQ3/ PCTQ3 / ABQ3 1636/ ABQ3 2036 Enclosures
Height
1mm
Rail Material
Steel
Product Range
EURONORD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate