Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $89.600 |
10+ | $81.430 |
25+ | $80.270 |
50+ | $78.200 |
100+ | $72.840 |
250+ | $64.380 |
500+ | $56.270 |
Price for:Each
Minimum: 1
Multiple: 1
$89.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PBPC B 85 G 1
Newark Part No.39C8845
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter30.5mm
External Height - Metric110mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP66, IP67
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial4.3"
External Width - Imperial3.1"
External Depth - Imperial3.3"
Product Overview
UL PBPC B 85 G 1 PICCOLO enclosure is designed to house push buttons, terminal blocks, motor starters and electronic devices. It is ideal for mounting and protecting process control sensors and switches.
- Dimension is 4.33 x 3.15 x 3.35
- Opaque cover
- Polycarbonate material
- NEMA 1, 4, 4X, 6, 12, 13 rated
- IP 66/IP 67 rated
- IK08 rated
- UL listed
- Pushbutton enclosure with one 1.2" opening
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
30.5mm
External Width - Metric
80mm
IP Rating
IP66, IP67
External Height - Imperial
4.3"
External Depth - Imperial
3.3"
No. of Switch Holes
1Holes
External Height - Metric
110mm
External Depth - Metric
85mm
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate