New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      UL PC 121210

                      Plastic Enclosure, Multipurpose, Polycarbonate, 120 mm, 122 mm, 95 mm, IK07, IK08, IP66, IP67

                      FIBOX UL PC 121210
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoUL PC 121210
                      Newark Part No.51AC9742
                      Product RangeEURONORD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$61.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoUL PC 121210
                      Newark Part No.51AC9742
                      Product RangeEURONORD Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialPolycarbonate
                      External Height - Metric120mm
                      External Width - Metric122mm
                      External Depth - Metric95mm
                      IP RatingIK07, IK08, IP66, IP67
                      Body ColorGrey, Transparent
                      NEMA Rating-
                      External Height - Imperial4.72"
                      External Width - Imperial4.8"
                      External Depth - Imperial3.74"
                      Product RangeEURONORD Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      UL PC 121210 EURONORD enclosure is designed to house DIN-rail mounted terminal blocks and various types of sensors.

                      • Polycarbonate material
                      • Dimension is 4.72 x 4.8 x 3.74inch
                      • Opaque cover
                      • NEMA 1, 4, 4X, 12 and 13 rated
                      • UL listed
                      • IK07/IK08 rated
                      • IP 66/67 rated

                      Contents

                      Base with hardware screws for accessory mounting, Cover with PUR gasket and ferritic stainless steel cover screws.

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      120mm

                      External Depth - Metric

                      95mm

                      Body Color

                      Grey, Transparent

                      External Height - Imperial

                      4.72"

                      External Depth - Imperial

                      3.74"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      122mm

                      IP Rating

                      IK07, IK08, IP66, IP67

                      NEMA Rating

                      -

                      External Width - Imperial

                      4.8"

                      Product Range

                      EURONORD Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.