Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL PC 150/100 XHT
Newark Part No.62X3719
Product RangeUL MNX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.710 |
Price for:Each
Minimum: 1
Multiple: 1
$50.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 150/100 XHT
Newark Part No.62X3719
Product RangeUL MNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric124.5mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColorGray
External Height - Imperial4.9"
External Width - Imperial5.1"
External Depth - Imperial7.1"
Product RangeUL MNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC 150/100 XHT is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 7.09 x 5.12 x 3.94"
- Transparent cover
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/67 rated
- IK 08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
124.5mm
External Depth - Metric
180mm
Body Color
Gray
External Width - Imperial
5.1"
Product Range
UL MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
External Height - Imperial
4.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate