Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PC MH 125 T
Newark Part No.95M7580
Product RangeUL PICCOLO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $262.890 |
| 10+ | $223.460 |
Price for:Each
Minimum: 1
Multiple: 1
$262.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC MH 125 T
Newark Part No.95M7580
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric230mm
External Width - Metric140mm
External Depth - Metric124.5mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial9.1"
External Width - Imperial5.5"
External Depth - Imperial4.9"
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC MH 125 T PICCOLO enclosure is designed to house push buttons, terminal blocks, motor starters and electronic devices. It is ideal for mounting and protecting process control sensors and switches.
- Dimension is 9.06 x 5.51 x 4.92
- Transparent cover
- Polycarbonate material
- NEMA 1, 4, 4X, 6, 12, 13 rated
- IP 66/IP 67 rated
- IK08 rated
- UL listed
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
230mm
External Depth - Metric
124.5mm
Body Color
Gray
External Height - Imperial
9.1"
External Depth - Imperial
4.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
5.5"
Product Range
UL PICCOLO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
