Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL PCM 150/175 XG
Newark Part No.62X3744
Product RangeMNX PCM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $65.960 |
Price for:Each
Minimum: 1
Multiple: 1
$65.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PCM 150/175 XG
Newark Part No.62X3744
Product RangeMNX PCM Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric175mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial6.9"
External Width - Imperial5.1"
External Depth - Imperial7.1"
Product RangeMNX PCM Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PCM 150/175 XG is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 7.09 x 5.12 x 6.89"
- Opaque cover
- Includes formed- in-place metric knock-outs allowing easy modification in field or factory floor
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/IP 67 rated
- IK08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
175mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
6.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.1"
Product Range
MNX PCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate