Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL TPC 111107
Newark Part No.41AH7483
Product RangeTEMPO Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $23.030 |
10+ | $23.030 |
25+ | $23.030 |
50+ | $23.030 |
Price for:Each
Minimum: 1
Multiple: 1
$23.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL TPC 111107
Newark Part No.41AH7483
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric110mm
External Depth - Metric66mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12
External Height - Imperial4.3"
External Width - Imperial4.3"
External Depth - Imperial2.6"
Product RangeTEMPO Series
Product Overview
UL TPC 111107 is a TEMPO enclosure that delivers superior non-metallic protection for electrical and electronic components in industrial and outdoor environments and are designed to save time and money. The large cover offers ample real estate for printing, labels, or switches. The TEMPO is easy to assemble and install. This polycarbonate enclosure is designed to withstand harsh weather, chemicals, and impact, offering a lightweight, corrosion-resistant alternative to metal.
- Polycarbonate material
- Opaque cover
- NEMA 1, 4, 4X and IP 65 rated
- IK 08 rated
- Dimension is 4.33 x 4.33 x 2.56 "
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
66mm
Body Color
Gray
External Height - Imperial
4.3"
External Depth - Imperial
2.6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12
External Width - Imperial
4.3"
Product Range
TEMPO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate