Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403020007
Newark Part No.71AC0877
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min140°C
Filament Weight750g
Melting Temperature Max170°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Filament Weight
750g
Product Range
-
Filament Colour
White
Melting Temperature Min
140°C
Melting Temperature Max
170°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate