Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $61.470 |
10+ | $55.180 |
25+ | $53.650 |
50+ | $50.770 |
100+ | $47.530 |
250+ | $42.420 |
500+ | $37.530 |
Price for:Each
Minimum: 1
Multiple: 1
$61.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
77 Series
Heat Sink Mounting
DIN Rail
External Height
67.5mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
-
External Length
100mm
External Width
111.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate