Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.680 |
| 10+ | $42.980 |
| 25+ | $41.850 |
| 50+ | $39.690 |
| 100+ | $37.280 |
| 250+ | $33.460 |
| 500+ | $29.800 |
Price for:Each
Minimum: 1
Multiple: 1
$47.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No22.22.8.110.4000
Newark Part No.23M8670
Product Range22 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage110VAC
Contact Current20A
Product Range22 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance970ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
970ohm
Coil Voltage
110VAC
Product Range
22 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

