Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $111.880 |
10+ | $102.120 |
25+ | $100.730 |
50+ | $98.240 |
100+ | $91.840 |
250+ | $81.720 |
500+ | $72.020 |
Price for:Each
Minimum: 1
Multiple: 1
$111.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No224400124710
Newark Part No.70AH0201
Product Range22 Series
Technical Datasheet
Load Current Inductive22A
Relay MountingDIN Rail, Panel
Operating Voltage440VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom12V
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC322A
Product Range22 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
22A
Operating Voltage
440VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
22 Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
12V
Switching Power AC1
-
Switching Current AC3
22A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate