Print Page
262 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 10+ | $8.350 |
| 25+ | $8.180 |
| 50+ | $8.010 |
| 100+ | $7.840 |
| 250+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No34.51.7.012.0010
Newark Part No.08X7057
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current6A
Product Range34 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance840ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 34.51 series are ultra slim PCB relays. These electromechanical relays features single pole, sensitive DC coil in ultra slim 5mm package.
- SPDT contact configuration
- Available in flux proof and flat version
- UL, CSA and VDE standards approved
- Low coil power of 170mW
- Switching capacity of 6A at 250VAC
- Cadmium free contact materials
- 6kV (1.2/50 μs) insulation between coil and contacts
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC, 60VDC
- 8/8mm clearance distance
- 35mm rail mount via screw or screwless sockets
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
840ohm
Coil Voltage
12VDC
Product Range
34 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

