Print Page
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.690 |
| 10+ | $41.760 |
| 25+ | $39.830 |
| 50+ | $37.900 |
| 100+ | $35.970 |
Price for:Each
Minimum: 1
Multiple: 1
$43.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.21.0.024.0060
Newark Part No.26R3212
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
38 Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

