Print Page
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.190 |
10+ | $11.580 |
25+ | $10.970 |
50+ | $10.360 |
100+ | $9.760 |
250+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No40.31.8.240.0000
Newark Part No.08X7100
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current10A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance31.5kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- Single pole relays except 40.52 series available in double pole
- 3.5mm or 5mm contact pin pitch
- SPDT, SPST-NO, DPST contact configurations
- Available in flux proof RT II standard and wash tight RT III version
- UL, CSA and VDE standards approved
- Switching capacity of 12A, 16A, 10A, 8A at 250VAC
- Cadmium free contact materials
- 35mm rail mount via screw or screwless sockets
- DC coils (standard or sensitive) & AC coils
- Bistable (single coil) versions of 40.31/51/52/61 relays are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
240VAC
Product Range
40 Series
Coil Type
AC
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
31.5kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability