Print Page
1,532 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.180 |
10+ | $6.970 |
25+ | $6.820 |
50+ | $6.670 |
100+ | $6.520 |
250+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No40.52.9.024.0000
Newark Part No.08X7115
Product Range40 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance900ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 40.52.9.024.0000 is a 2-pole miniature Power Relay with PCB mount, 8A contact current rating, 900Ω coil resistance and 24VDC coil voltage.
- DPDT contact configuration
- 5mm contact pin pitch
- 8mm, 6kV (1.2/50μs) isolation, coil-contacts
- Flux proof RT II standard
- Coil EMC suppression
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
900ohm
Coil Voltage
24VDC
Product Range
40 Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 40.52.9.024.0000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate