Print Page
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.810 |
10+ | $9.180 |
25+ | $8.480 |
50+ | $7.770 |
100+ | $7.090 |
250+ | $6.330 |
500+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No457170240310
Newark Part No.70AH0422
Product Range45 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product Range45 Series
Relay MountingPCB
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.6kohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
45 Series
Coil Type
-
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate