Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.810 |
| 25+ | $14.980 |
Price for:Each
Minimum: 10
Multiple: 10
$158.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No46.52.8.024.0054
Newark Part No.08X7133
Product Range46 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product Range46 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance320ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 46.52.8.024.0054 is a Miniature Industrial Relay with AC coil. This 46.52 series relay has 2CO (DPDT) AgNi cadmium-free contact with lockable test button, LED (AC) and mechanical indicator. 8mm, 6kV (1.2/50 μs) isolation, coil-contacts.
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VAC
Product Range
46 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
320ohm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate