Print Page
452 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 10+ | $11.270 |
| 25+ | $10.670 |
| 50+ | $10.080 |
| 100+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No46.52.9.024.0040
Newark Part No.08X7136
Product Range46 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product Range46 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 46 series from Finder are miniature industrial relays. These are single pole or double pole relays available in socket mount / direct connection via faston connectors.
- SPDT, DPDT contact configuration
- Selectable AC coil voltage of 12VAC, 24VAC, 48VAC, 110VAC, 120VAC, 230VAC and 240VAC
- Selectable DC coil voltage of 12VDC, 24VDC, 48VDC, 110VDC, 125VDC
- Available with lockable test button, mechanical indicator & LED indicator
- 8mm, 6KV (1.2/50μs) isolation between coil and contacts
- Cadmium free contacts
- Switching capacity of 8A, 16A at 250VAC based on ordering
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Coil Voltage
24VDC
Product Range
46 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability