Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $25.480 |
25+ | $24.720 |
50+ | $23.300 |
100+ | $21.710 |
250+ | $19.190 |
500+ | $16.770 |
Price for:Each
Minimum: 10
Multiple: 10
$254.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No48.52.8.230.0060
Newark Part No.08X7151
Product Range48 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product Range48 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 48.52.8.230.0060 is a Relay Interface Module with AC coil. This 48.52 series module has 2CO (DPDT) AgNi contact, 15.8mm wide. Instant ejection of relay using plastic retaining clip. Supply status indication and EMC coil suppression module as standard.
- Identification label
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
230VAC
Product Range
48 Series
Coil Type
AC
Relay Type
Interface
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate