Print Page
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.170 |
| 10+ | $24.860 |
| 25+ | $23.550 |
| 50+ | $22.240 |
| 100+ | $20.930 |
| 250+ | $19.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No50.12.9.024.5000
Newark Part No.08X7156
Product Range50 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product Range50 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50.12.9.024.5000 is a 2-pole Forcibly guided Relay with DC coil, 50.12 series. 2CO (DPDT) contact configuration, AgNi + Au, cadmium-free contact. Gold-plated contacts for low level switching capability. 5mm pinning, PCB mounting. High physical separation between adjacent contacts. Flux proof RT II standard environmental protection.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
50 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate