Print Page
7 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.450 |
10+ | $15.680 |
25+ | $14.470 |
50+ | $13.200 |
100+ | $11.440 |
250+ | $10.650 |
500+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No55.33.8.120.0000
Newark Part No.08X7173
Product Range55 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product Range55 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.7kohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The 55.33.8.120.0000 is a 3-pole plug-in type General-purpose Relay with standard cadmium-free AgNi contact and 3PDT contact configuration.
- AC (50/60Hz) coil version
- CO (nPDT) Contact circuit
- Plug-in 94 series sockets
- 2500VA Rated load AC1
- 500VA Rated load AC15 (230VAC)
- 0.37kW Single-phase motor rating (230VAC)
- 300mW (5V/5mA) Minimum switching load
- 4kV Insulation between coil and contacts (1.2/50μs)
- 1000VAC Dielectric strength between open contacts
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
55 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
4.7kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability