Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $15.100 |
25+ | $14.300 |
50+ | $13.510 |
100+ | $12.720 |
250+ | $11.920 |
Price for:Each
Minimum: 10
Multiple: 10
$151.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No56.32.8.120.0030
Newark Part No.08X7210
Product Range56 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current12A
Product Range56 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.7kohm
Approvals & StandardsCE, CSA, UL, VDE
Product Overview
The 56 series plug-in Miniature Power Relay with flange-mount option - (Faston 187, 4.8 x 0.5mm termination). It offers lockable test button and mechanical flag indicator - standard on 2-pole types.
- Cadmium-free contacts
- AC and DC coils
- Contact material options
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
120VAC
Product Range
56 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
4.7kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate