Print Page
77 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.320 |
| 10+ | $24.060 |
| 25+ | $22.790 |
| 50+ | $21.530 |
| 100+ | $20.260 |
| 250+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No56.34.9.024.0000
Newark Part No.08X7223
Product Range56 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current12A
Product Range56 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance490ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56.34.9.024.0000 is a 4-pole Miniature Power Relay with DC coil, 56.34 series. 4CO (4PDT) contact configuration, coil EMC suppression. 96 series sockets, plug-in mount. Lockable test button and mechanical indicator. AgNi, cadmium-free contact. European patent.
- 5kV (1.2/50μs) Isolation, coil contacts
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
490ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
56 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

