Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.610 |
| 25+ | $16.690 |
| 50+ | $15.760 |
| 100+ | $14.830 |
| 250+ | $13.910 |
Price for:Each
Minimum: 10
Multiple: 10
$176.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.9.024.0000
Newark Part No.08X7243
Product Range60 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance445ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 60 series 6 to 10A General Purpose Relay with 2 and 3-pole changeover contacts. It offers lockable test button with mechanical flag indicator (preferred version).
- AC and DC coils
- Contact material options
- Coil EMC suppression
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
24VDC
Product Range
60 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
445ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate