Print Page
261 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 5+ | $20.650 |
| 10+ | $19.140 |
| 25+ | $17.460 |
| 50+ | $15.110 |
| 100+ | $14.110 |
| 250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$21.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No62.33.9.024.0040
Newark Part No.08X7271
Product Range62 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current16A
Product Range62 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance445ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 62.33.9.024.0040 is a 3-pole Power Relay with DC coil, 62.33 series. 3CO (3PDT) contact configuration, AgCdO2 contact. Reinforced insulation between coil and contacts according to EN 60335-1, with 6mm clearance and 8mm creepage distance. Plug-in (92 series sockets) mounting. Lockable test button and mechanical indicator.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
24VDC
Product Range
62 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
445ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

