Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $25.080 |
10+ | $23.960 |
25+ | $22.200 |
50+ | $20.340 |
100+ | $17.790 |
250+ | $16.630 |
500+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$25.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No628380240000
Newark Part No.70AH0639
Product Range62 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current16A
Product Range62 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance74ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
74ohm
Coil Voltage
24VAC
Product Range
62 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate