New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      66.82.8.120.0000

                      Power Relay, DPDT, 120 VAC, 30 A, 66 Series, Panel Mount

                      Date/Lot Code

                      FINDER 66.82.8.120.0000
                      FINDER 66.82.8.120.0000
                      FINDER 66.82.8.120.0000
                      FINDER 66.82.8.120.0000
                      FINDER 66.82.8.120.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No66.82.8.120.0000
                      Newark Part No.08X7275
                      Product Range66 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No66.82.8.120.0000
                      Newark Part No.08X7275
                      Product Range66 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage120VAC
                      Contact Current30A
                      Product Range66 Series
                      Relay MountingPanel Mount
                      Coil Type-
                      Contact Voltage VAC250VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC-
                      Contact MaterialSilver Cadmium Oxide
                      Coil Resistance1.05kohm
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      66.82.8.120.0000 is a 66 series, power relay.

                      • Faston 250 (6.3 x 0.8 mm) with top flange mount
                      • 30A contact current and 120VAC coil voltage (AC coil type (50/60Hz))
                      • 2 CO (DPDT) contact configuration
                      • Standard AgCdO contact material
                      • Quick connect relay termination
                      • 1500VAC dielectric strength between open contacts
                      • Ambient temperature range from -40 to 70°C
                      • RT II environment protection

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      30A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      250VAC

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Cadmium Oxide

                      SVHC

                      No SVHC (14-Jun-2023)

                      Coil Voltage

                      120VAC

                      Product Range

                      66 Series

                      Coil Type

                      -

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      1.05kohm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.