Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.8.230.0000
Newark Part No.35M2035
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance4kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
4kohm
Coil Voltage
230VAC
Product Range
66 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate