Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $126.340 |
10+ | $120.410 |
25+ | $114.470 |
50+ | $108.540 |
100+ | $102.620 |
Price for:Each
Minimum: 1
Multiple: 1
$126.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No70.11.8.230.2022
Newark Part No.68W6979
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max240VAC
Phase Type1 Phase
Power Consumption2.6VA
Phase Monitoring Range Min220VAC
Phase Monitoring Range Max240VAC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
70 Series
Contact Current
10A
Relay Terminals
Screw
Supply Voltage Max
240VAC
Power Consumption
2.6VA
Phase Monitoring Range Max
240VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
250VAC
Phase Type
1 Phase
Phase Monitoring Range Min
220VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate