New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      72.01.8.125.0000

                      Phase Monitoring Relay, 72 Series, SPDT, 16 A, DIN Rail, Panel, Screw, 24 VDC

                      FINDER 72.01.8.125.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No72.01.8.125.0000
                      Newark Part No.08X7281
                      Product Range72 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$101.990
                      10+$96.890
                      25+$91.790
                      50+$86.700
                      100+$81.590
                      250+$76.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $101.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No72.01.8.125.0000
                      Newark Part No.08X7281
                      Product Range72 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage250VAC
                      Product Range72 Series
                      Contact ConfigurationSPDT
                      Contact Current16A
                      Relay MountingDIN Rail, Panel
                      Relay TerminalsScrew
                      Switching Voltage Max24VDC
                      Supply Voltage Max125VAC
                      Phase Type1 Phase
                      Power Consumption2.5VA
                      Phase Monitoring Range Min-
                      Phase Monitoring Range Max-
                      Approvals & StandardsUL
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 72.01.8.125.0000 is a Monitoring Relay with AC coil. This 72.01 series relay has 1CO (SPDT) AgCdO contact. Level control relays for conductive liquids. Reinforced insulation (6kV, 1.2/50µs) between supply and contacts, electrodes and supply, contacts and electrodes.

                      • Emptying or filling functions
                      • IP20 Protection rating
                      • -20 to 60°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Supply Voltage

                      250VAC

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail, Panel

                      Switching Voltage Max

                      24VDC

                      Phase Type

                      1 Phase

                      Phase Monitoring Range Min

                      -

                      Approvals & Standards

                      UL

                      Product Range

                      72 Series

                      Contact Current

                      16A

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      125VAC

                      Power Consumption

                      2.5VA

                      Phase Monitoring Range Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.