Print Page
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.350 |
| 10+ | $22.240 |
| 25+ | $21.130 |
| 50+ | $20.030 |
| 100+ | $18.930 |
| 250+ | $17.820 |
Price for:Each
Minimum: 1
Multiple: 1
$23.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Operating Voltage
250VAC
Operation Type
NO
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Contact Current Max
10A
Operating Temperature Min
-45°C
Product Range
7T Series
Technical Docs (2)
Alternatives for 7T.81.0.000.2301
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate