Print Page
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.700 |
| 10+ | $161.100 |
| 25+ | $153.490 |
| 50+ | $145.890 |
| 100+ | $138.290 |
Price for:Each
Minimum: 1
Multiple: 1
$168.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No84.02.0.024.0000
Newark Part No.11AC0343
Product RangeSeries 84
Technical Datasheet
Product RangeSeries 84
Timer FunctionsMultifunction
Time Min0.1s
Time Max9999h
No. of Timing Ranges-
No. of Digits-
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Series 84
Time Min
0.1s
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
-
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate