New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      85.02.8.240.0000

                      Analog Timer, Miniature Plug In, 85 Series, Multifunction, 7 Ranges, 0.05 s, 100 h

                      FINDER 85.02.8.240.0000
                      FINDER 85.02.8.240.0000
                      FINDER 85.02.8.240.0000
                      FINDER 85.02.8.240.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No85.02.8.240.0000
                      Newark Part No.08X7297
                      Product Range85 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$63.550
                      10+$60.380
                      25+$57.190
                      50+$54.020
                      100+$50.850
                      250+$47.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $63.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No85.02.8.240.0000
                      Newark Part No.08X7297
                      Product Range85 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range85 Series
                      Timer FunctionsMultifunction
                      No. of Timing Ranges7Ranges
                      Time Min0.05s
                      Time Max100h
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240VAC
                      Current Rating Nom50mA
                      Connection / TerminationPlug-In
                      Panel Cutout Height20.6mm
                      Panel Cutout Width20.6mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 85.02.8.240.0000 is a 2-pole 7-timing range DPDT Miniature Plug-in Timer with AgNi standard contacts. The plug-in is suitable for use with the 94 series sockets. It offers seven time scales from 0.05 seconds to 100 hours.

                      • AC/DC supply non polarized
                      • IP40 Protection rating

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Product Range

                      85 Series

                      No. of Timing Ranges

                      7Ranges

                      Time Max

                      100h

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      20.6mm

                      Timer Functions

                      Multifunction

                      Time Min

                      0.05s

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      50mA

                      Panel Cutout Height

                      20.6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.