Print Page
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.290 |
10+ | $34.550 |
25+ | $32.830 |
50+ | $31.080 |
100+ | $29.360 |
250+ | $27.620 |
Price for:Each
Minimum: 1
Multiple: 1
$36.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No86.30.0.024.0000
Newark Part No.35M2358
Product Range86 Series
Technical Datasheet
Product Range86 Series
Timer FunctionsOn-Delay, On-Pulse
No. of Timing Ranges1Ranges
Time Min0.05s
Time Max100h
Timer Output-
Supply Voltage Max24VDC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
86 Series
No. of Timing Ranges
1Ranges
Time Max
100h
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
On-Delay, On-Pulse
Time Min
0.05s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 86.30.0.024.0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate