Print Page
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.590 |
10+ | $5.590 |
25+ | $5.160 |
50+ | $5.160 |
100+ | $5.160 |
250+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No90.21
Newark Part No.08X7312
Product Range90 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating250V
Product Range90 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 90.21 is a 10A 11-pin blue DIN rail screw terminal (box clamp) Relay Socket with metal retaining clip. It is suitable for use with the 60 series relays.
- 0.5Nm Screw torque
- 2kVAC Dielectric strength
- 250V Rated voltage
- 10mm Stripping length
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
90 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability