Print Page
797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.090 |
10+ | $11.480 |
25+ | $10.880 |
50+ | $10.280 |
100+ | $9.670 |
250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 93.01.7.024 from Finder is a relay socket with screw terminal for 35mm DIN rail mounting.
- Used with 34.51.7.005.xx10, 34.81.7.005.xxxx, 34.51.7.012.xx10 / 024.xx10, 34.81.7.024.xxxx relays
- 5pin socket
- IP20 protection
- Rated for 6A at 250V
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
93 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate