Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.250 |
| 25+ | $15.410 |
| 50+ | $14.550 |
| 100+ | $13.690 |
| 250+ | $12.840 |
Price for:Each
Minimum: 10
Multiple: 10
$162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 93.02.0.125 is a 8-pin 35mm DIN-rail mounting Socket with screw terminal for 41.52.9.110.0010 or 41.61.9.110.0010 of 41 series relays.
- 10A, 250V Rated values
- 6kV (1.2/50μs) Dielectric strength between coil and contacts
- IP20 Protection
- 0.5Nm Screw torque
- 8mm Wire strip length
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
93 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate