Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $30.460 |
25+ | $28.860 |
50+ | $27.260 |
100+ | $25.650 |
250+ | $24.040 |
Price for:Each
Minimum: 10
Multiple: 10
$304.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 93.21.0.024 is a Timed Socket supports DIN rail mounting. It is suitable for use with 34 series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
93 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate