Print Page
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 10+ | $10.760 |
| 25+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No95P5SPA
Newark Part No.11AC0355
Product Range95 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsQuick Connect
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
95 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate