Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $7.770 |
10+ | $7.500 |
25+ | $7.250 |
50+ | $6.740 |
100+ | $6.170 |
250+ | $5.430 |
500+ | $4.750 |
1000+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 99.80.9.024.90 is a standard polarity LED + Freewheeling Diode Module. The module with LED and free-wheeling diode must be used only with DC. The negative cut-off voltage of the relay coil through the free wheeling diode shorted. The release time of the relay shall be extended by a factor of approximately 3. If this extension of the fall time is not desirable, so is a varistor or to choose an RC module.
Applications
Industrial
Technical Specifications
Accessory Type
LED and Diode Module
Product Range
99 Series
For Use With
95.83/85 Relays
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate