Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $279.900 |
5+ | $265.910 |
Price for:Each
Minimum: 1
Multiple: 1
$279.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAPBP2420
Newark Part No.21AJ9536
Technical Datasheet
Panel TypeBack Panel
Panel MaterialPVC (Polyvinylchloride)
Body Color-
For Use WithFibox Enclosures
External Height - Metric581.4mm
External Width - Metric482mm
External Height - Imperial22.8"
External Width - Imperial18.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
581.4mm
External Height - Imperial
22.8"
Product Range
-
Panel Material
PVC (Polyvinylchloride)
For Use With
Fibox Enclosures
External Width - Metric
482mm
External Width - Imperial
18.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate