Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 16 SMD M
Newark Part No.74M0639
Product RangeDIL SMD
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.767 |
10+ | $0.767 |
25+ | $0.767 |
50+ | $0.767 |
100+ | $0.767 |
250+ | $0.767 |
500+ | $0.767 |
1000+ | $0.767 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 16 SMD M
Newark Part No.74M0639
Product RangeDIL SMD
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeDIL SMD
Row Pitch7.62mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The DIL 16 SMD M from Fischer Elektronik is a 2.54mm pitch, 16 position, high precision SMD socket for DIL IC.
- Contact material is brass
- Contact spring is gold plated
- Contact shell surface is tin plated
- Temperature range from -40°C to +200°C
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
DIL SMD
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate