Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 224 SA 220-1
Newark Part No.34M6210
Technical Datasheet
378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 224 SA 220-1
Newark Part No.34M6210
Technical Datasheet
Thermal Resistance18°C/W
Packages CooledTO-220
External Width - Metric25mm
External Height - Metric8.31mm
External Length - Metric29mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.327"
External Length - Imperial1.16"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 224 SA 220-1 is a 25 x 8.3 x 29.4mm attachable Heat Sink with solder lug for vertical installation. This heat sink is made of aluminium with black anodized solderable surface. This FK 224 series heat sink is suitable for use with TO 218 and TO 220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
18°C/W
External Width - Metric
25mm
External Length - Metric
29mm
Heat Sink Material
Aluminium
External Height - Imperial
0.327"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
8.31mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
1.16"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate