Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $216.800 |
10+ | $184.950 |
25+ | $177.350 |
50+ | $169.080 |
100+ | $154.120 |
250+ | $133.470 |
Price for:Each
Minimum: 1
Multiple: 1
$216.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL30
Newark Part No.65W5609
Technical Datasheet
Insulator Body MaterialSilicone Foil
Thermal Conductivity1.5W/m.K
Breakdown Voltage Vbr-
Thickness3mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength14kV/mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
Silicone Foil
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
14kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.5W/m.K
Thickness
3mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate